-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7342CDW by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38515-5-ND
|
DigiKey | DGTL ISOLTR 3KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
17 In Stock |
|
$2.9591 / $5.3000 | Buy Now |
DISTI #
595-ISO7342CDW
|
Mouser Electronics | Digital Isolators Quad-Channel 2/2 16- SOIC -40 to 125 A 595-ISO7342CDWR RoHS: Compliant | 832 |
|
$2.8300 / $5.3000 | Buy Now |
DISTI #
J56:1989_08486108
|
Arrow Electronics | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2253 | Europe - 40 |
|
$2.7110 / $3.0190 | Buy Now |
DISTI #
ISO7342CDW
|
TME | IC: interface, digital isolator, 25Mbps, 3÷5.5VDC, Profibus, SMD Min Qty: 1 | 0 |
|
$4.2300 / $5.9200 | RFQ |
|
Vyrian | Interface ICs | 3725 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 3000VRMS 4CH GP 16SOIC | 61000 |
|
$1.3063 / $1.9589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7342CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7342CDW
Texas Instruments
Low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 5 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7342CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7342CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7342CDWR | Texas Instruments | $2.0648 | Low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 | ISO7342CDW vs ISO7342CDWR |
The ISO7342CDW can support data rates up to 100 Mbps.
The ISO7342CDW can handle common-mode voltage up to ±25 kV, making it suitable for high-voltage applications.
Yes, the ISO7342CDW is pin-compatible with other isolators from Texas Instruments, such as the ISO7340 and ISO7341.
The typical power consumption of the ISO7342CDW is around 1.5 mA per channel at 3.3 V supply voltage.
Yes, the ISO7342CDW is certified to IEC 60747-5-2 (VDE 0884-11) and UL 1577, making it suitable for use in safety-critical applications.