-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, low-power, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7341CQDWQ1 by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43684-ND
|
DigiKey | DGTL ISOLTR 3KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3804 In Stock |
|
$3.3025 / $5.3500 | Buy Now |
DISTI #
595-ISO7341CQDWQ1
|
Mouser Electronics | Digital Isolators Automotive low-powe r quad-channel 3/1 A 595-ISO7341CQDWRQ1 RoHS: Compliant | 289 |
|
$3.3000 / $5.2600 | Buy Now |
DISTI #
ISO7341CQDWQ1
|
TME | IC: interface, digital isolator, 25Mbps, 3÷5.5VDC, Profibus, SMD Min Qty: 1 | 0 |
|
$5.1200 / $7.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7341CQDWQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7341CQDWQ1
Texas Instruments
Automotive, low-power, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT SUPPLY (VCC2) IS FROM 3 TO 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7341CQDWQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7341CQDWQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7341CDWR | Texas Instruments | $2.0648 | Low-power, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | ISO7341CQDWQ1 vs ISO7341CDWR |
ISO7342CDWR | Texas Instruments | $2.0648 | Low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 | ISO7341CQDWQ1 vs ISO7342CDWR |
ISO7342FCDWR | Texas Instruments | $2.0648 | Low-power, quad-channel, 2/2, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | ISO7341CQDWQ1 vs ISO7342FCDWR |
ISO7341FCDWR | Texas Instruments | $2.0648 | Low-power, quad-channel, 3/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | ISO7341CQDWQ1 vs ISO7341FCDWR |
ISO7140FCCDBQR | Texas Instruments | $2.1792 | Quad-channel, 4/0, 50-Mbps, default output low digital isolator 16-SSOP -40 to 125 | ISO7341CQDWQ1 vs ISO7140FCCDBQR |
ISO7341CDW | Texas Instruments | $2.6815 | Low-power, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | ISO7341CQDWQ1 vs ISO7341CDW |
ISO7342FCQDWQ1 | Texas Instruments | $4.0021 | Automotive, low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 | ISO7341CQDWQ1 vs ISO7342FCQDWQ1 |
ADUM1400ARWZ-RL | Analog Devices Inc | $4.1720 | Quad-Channel Digital Isolator (4/0 Channel Directionality) | ISO7341CQDWQ1 vs ADUM1400ARWZ-RL |
ISO7242MDWG4 | Texas Instruments | Check for Price | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | ISO7341CQDWQ1 vs ISO7242MDWG4 |
ADUM1400ARWZN | Analog Devices Inc | Check for Price | Interface Circuit, CMOS, PDSO16 | ISO7341CQDWQ1 vs ADUM1400ARWZN |
The ISO7341CQDWQ1 can support data rates up to 100 Mbps.
The ISO7341CQDWQQ1 can handle common-mode voltage up to ±25 kV, making it suitable for high-voltage applications.
The typical propagation delay for the ISO7341CQDWQ1 is around 10 ns.
Yes, the ISO7341CQDWQ1 is rated for operation over an industrial temperature range of -40°C to 125°C.
Yes, the ISO7341CQDWQ1 is designed to meet the requirements of IEC 61508 and ISO 26262 for functional safety in safety-critical applications.