-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7242CDW by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22966-5-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
57 In Stock |
|
$4.7610 / $6.9100 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 64 |
|
$5.5361 / $8.9775 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 30000 |
|
$3.9178 / $5.8755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7242CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7242CDW
Texas Instruments
Quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.15V TO 5.5V VCC2 SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7242CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7242CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7242MDWR | Texas Instruments | $2.7217 | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | ISO7242CDW vs ISO7242MDWR |
ISO7242CQDWRQ1 | Texas Instruments | $2.8356 | Automotive, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 | ISO7242CDW vs ISO7242CQDWRQ1 |
ISO7242MDWRG4 | Texas Instruments | Check for Price | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | ISO7242CDW vs ISO7242MDWRG4 |
The ISO7242CDW can support data rates up to 100 Mbps, making it suitable for high-speed applications.
The ISO7242CDW has a high common-mode voltage range of ±25 kV, making it suitable for applications with high voltage transients.
The EN (Enable) pin is used to enable or disable the isolator. When EN is low, the isolator is disabled, and when EN is high, the isolator is enabled.
Yes, the ISO7242CDW can be used in isolated power supplies due to its high isolation voltage and low capacitance, making it suitable for isolated power supply applications.
The ISO7242CDW has a high level of electromagnetic immunity, making it suitable for applications where EMI is a concern.