-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7220MDR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3009473RL
|
Farnell | DIGITAL ISOLATOR, 2-CH, 200MBPS, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 1759 |
|
$2.1270 / $2.3796 | Buy Now |
DISTI #
3009473
|
Farnell | DIGITAL ISOLATOR, 2-CH, 200MBPS, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1759 |
|
$2.1270 / $3.8153 | Buy Now |
DISTI #
296-21954-1-ND
|
DigiKey | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2622 In Stock |
|
$1.8459 / $3.5000 | Buy Now |
DISTI #
595-ISO7220MDR
|
Mouser Electronics | Digital Isolators Dual CH 2/0 150Mbps Dig Iso A 595-ISO7220MD RoHS: Compliant | 46264 |
|
$1.8800 / $3.5000 | Buy Now |
DISTI #
J56:1989_00130130
|
Arrow Electronics | Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 5000 |
|
$1.5930 | Buy Now |
|
Vyrian | Interface ICs | 11658 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 8SOIC | 7280 |
|
$2.1938 / $3.2907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7220MDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7220MDR
Texas Instruments
Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7220MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7220MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7321FCDR | Texas Instruments | $1.2043 | Low-power, dual-channel, 1/1, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 | ISO7220MDR vs ISO7321FCDR |
ISO7320CQDQ1 | Texas Instruments | $2.8596 | Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125 | ISO7220MDR vs ISO7320CQDQ1 |
ISO7820FDW | Texas Instruments | $2.9860 | Highest isolation rating, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 | ISO7220MDR vs ISO7820FDW |
ISO7220ADG4 | Texas Instruments | Check for Price | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | ISO7220MDR vs ISO7220ADG4 |
IL511-3TR7 | NVE Corporation | Check for Price | Analog Circuit, 2 Func, PDSO8, SOIC-8 | ISO7220MDR vs IL511-3TR7 |
The ISO7220MDR can support data rates up to 100 Mbps, making it suitable for high-speed applications.
The ISO7220MDR has built-in common-mode voltage transient immunity, which allows it to withstand voltage transients up to ±15 kV without damage or malfunction.
Yes, the ISO7220MDR is certified to IEC 60601-1 and IEC 61010-1, making it suitable for use in safety-critical medical and industrial applications.
The ISO7220MDR can operate over a temperature range of -40°C to 125°C, making it suitable for use in harsh environments.
The ISO7220MDR has built-in EMI filters and shielding, which help to reduce electromagnetic radiation and susceptibility to electromagnetic interference.