-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 4/0, 50-Mbps, default output low digital isolator 16-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7140FCCDBQR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7140FCCDBQR | Texas Instruments | 4242-VPK Small-Footprint and Low-Power 4/0 Quad Channel Digital Isolator with Fail-Safe Output Low 16-SSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40136-1-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4440 In Stock |
|
$2.8655 / $5.1500 | Buy Now |
DISTI #
595-ISO7140FCCDBQR
|
Mouser Electronics | Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso A 595-ISO7140FCCDBQ RoHS: Compliant | 1410 |
|
$2.8500 / $5.1500 | Buy Now |
DISTI #
V72:2272_07263484
|
Arrow Electronics | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 Container: Cut Strips | Americas - 1275 |
|
$2.7120 / $2.9890 | Buy Now |
DISTI #
69863783
|
Verical | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2324 | Americas - 1275 |
|
$2.7120 / $2.9890 | Buy Now |
|
Vyrian | Interface ICs | 6089 |
|
RFQ | |
|
Win Source Electronics | 4242-VPK Small-Footprint and Low-Power Triple and Quad Channels Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SSOP | 3980 |
|
$3.8066 / $5.7099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7140FCCDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7140FCCDBQR
Texas Instruments
Quad-channel, 4/0, 50-Mbps, default output low digital isolator 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5 V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7140FCCDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7140FCCDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7341FCDWR | Texas Instruments | $2.0648 | Low-power, quad-channel, 3/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | ISO7140FCCDBQR vs ISO7341FCDWR |
ISO7242CDWR | Texas Instruments | $2.3748 | Quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 | ISO7140FCCDBQR vs ISO7242CDWR |
ISO7340FCDW | Texas Instruments | $2.5642 | Low-power, quad-channel, 4/0, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | ISO7140FCCDBQR vs ISO7340FCDW |
ISO7242CDW | Texas Instruments | $2.6143 | Quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125 | ISO7140FCCDBQR vs ISO7242CDW |
ISO7341FCDW | Texas Instruments | $2.6815 | Low-power, quad-channel, 3/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 | ISO7140FCCDBQR vs ISO7341FCDW |
ISO7242MDW | Texas Instruments | $3.5061 | Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125 | ISO7140FCCDBQR vs ISO7242MDW |
ADUM1400ARWZ | Analog Devices Inc | $4.2245 | Quad-Channel Digital Isolator (4/0 Channel Directionality) | ISO7140FCCDBQR vs ADUM1400ARWZ |
ADUM1402ARW-RL | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | ISO7140FCCDBQR vs ADUM1402ARW-RL |
ISO7242CDWRG4 | Texas Instruments | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 | ISO7140FCCDBQR vs ISO7242CDWRG4 |
HCPL-900J-000E | Avago Technologies | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | ISO7140FCCDBQR vs HCPL-900J-000E |
The maximum data rate is 100 Mbps, but it can be limited by the specific application and system design.
The device has built-in common-mode chokes and EMI filters to minimize the effects of common-mode transients and EMI, ensuring reliable data transmission.
The maximum cable length depends on the specific application and cable characteristics, but generally, it can support up to 100 meters of cable length.
Yes, the device is rated for operation up to 125°C, making it suitable for high-temperature applications.
The device has built-in power-on and power-off sequencing to ensure proper startup and shutdown, minimizing the risk of damage or malfunction.