-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 4/0, 50-Mbps digital isolator 16-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7140CCDBQR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40135-1-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4212 In Stock |
|
$2.6437 / $5.1500 | Buy Now |
DISTI #
595-ISO7140CCDBQR
|
Mouser Electronics | Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso A 595-ISO7140CCDBQ RoHS: Compliant | 2854 |
|
$2.8500 / $5.1500 | Buy Now |
DISTI #
V72:2272_07263482
|
Arrow Electronics | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 Container: Cut Strips | Americas - 879 |
|
$2.7120 / $3.7590 | Buy Now |
DISTI #
71206050
|
Verical | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2304 | Americas - 879 |
|
$2.7120 / $3.7590 | Buy Now |
|
LCSC | SSOP-16-150mil Digital Isolators ROHS | 161 |
|
$1.9925 / $3.2009 | Buy Now |
|
Vyrian | Interface ICs | 27242 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SSOP | 13400 |
|
$2.3416 / $3.0245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7140CCDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7140CCDBQR
Texas Instruments
Quad-channel, 4/0, 50-Mbps digital isolator 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5 V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7140CCDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7140CCDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7140CCDBQ | Texas Instruments | $2.9002 | Quad-channel, 4/0, 50-Mbps digital isolator 16-SSOP -40 to 125 | ISO7140CCDBQR vs ISO7140CCDBQ |
The maximum data rate is 100 Mbps, but it can be limited by the capacitance of the isolation barrier and the signal integrity of the system.
The device has built-in transient immunity to handle common-mode transients up to 10 kV/μs, ensuring reliable operation in noisy environments.
The typical propagation delay is around 10 ns, but it can vary depending on the specific application and operating conditions.
Yes, the device is rated for operation up to 125°C, making it suitable for high-temperature applications, but thermal management is still essential.
The device has a built-in power sequencing mechanism to ensure that the output is not enabled until the input power supply is stable, preventing potential damage.