Part Details for ISL9V5036S3ST_SB82026C by onsemi
Results Overview of ISL9V5036S3ST_SB82026C by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9V5036S3ST_SB82026C Information
ISL9V5036S3ST_SB82026C by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ISL9V5036S3ST_SB82026C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL9V5036S3ST_SB82026C
|
EBV Elektronik | Trans IGBT Chip NCH 390V 46A 3Pin TO263AB TR (Alt: ISL9V5036S3ST_SB82026C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |