-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT, 360V, 31A, 1.17V, 500mJ, D2PAK EcoSPARK® II, N-Channel Ignition, D2PAK-3 / TO-263-2, 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9V5036S3ST by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3521
|
Newark | Igbt, 360V, 46A, 175Deg C, 250W, Continuous Collector Current:46A, Collector Emitter Saturation Voltage:1.17V, Power Dissipation:250W, Collector Emitter Voltage Max:360V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Onsemi ISL9V5036S3ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47 |
|
$2.6900 / $3.1800 | Buy Now |
DISTI #
82C6140
|
Newark | Single Igbt, 390V, 46A, Dc Collector Current:46A, Collector Emitter Voltage Vces:360V, Power Dissipation Pd:250W, Collector Emitter Voltage V(Br)Ceo:390V, No. Of Pins:3, Collector Emitter Saturation Voltage Vce(Sat):1.5V Rohs Compliant: Yes |Onsemi ISL9V5036S3ST RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $2.8600 | Buy Now |
DISTI #
ISL9V5036S3STCT-ND
|
DigiKey | IGBT 390V 46A TO-263 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2115 In Stock |
|
$2.1856 / $5.7100 | Buy Now |
DISTI #
67P3521
|
Avnet Americas | Trans IGBT Chip N-CH 360V 46A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 67P3521) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Ammo Pack | 37 Partner Stock |
|
$3.0300 / $5.0000 | Buy Now |
DISTI #
ISL9V5036S3ST
|
Avnet Americas | Trans IGBT Chip N-CH 360V 46A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: ISL9V5036S3ST) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1586 / $2.3628 | Buy Now |
DISTI #
512-ISL9V5036S3ST
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 31a 360V IGBT LL avalanche RoHS: Compliant | 4292 |
|
$2.1800 / $4.9200 | Buy Now |
DISTI #
E02:0323_00041319
|
Arrow Electronics | Trans IGBT Chip N-CH 360V 46A 250W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101 Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks Date Code: 2438 | Europe - 1600 |
|
$2.2840 | Buy Now |
DISTI #
V79:2366_28619909
|
Arrow Electronics | Trans IGBT Chip N-CH 360V 46A 250W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 278 |
|
$2.0460 | Buy Now |
DISTI #
P40:2555_19938845
|
Arrow Electronics | Trans IGBT Chip N-CH 360V 46A 250W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2219 | Europe - 200 |
|
$1.2906 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N=-CH 360V 46A 250000mW Automotive 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant | 0 |
|
$2.0900 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9V5036S3ST
onsemi
Buy Now
Datasheet
|
Compare Parts:
ISL9V5036S3ST
onsemi
IGBT, 360V, 31A, 1.17V, 500mJ, D2PAK EcoSPARK® II, N-Channel Ignition, D2PAK-3 / TO-263-2, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-3 / TO-263-2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 46 A | |
Collector-Emitter Voltage-Max | 360 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 10 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30000 ns | |
Turn-off Time-Nom (toff) | 13600 ns | |
Turn-on Time-Max (ton) | 11000 ns | |
Turn-on Time-Nom (ton) | 2800 ns | |
VCEsat-Max | 1.6 V |
The maximum operating temperature range for the ISL9V5036S3ST is -40°C to 150°C.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
The maximum input voltage that the ISL9V5036S3ST can handle is 40V.
Yes, the ISL9V5036S3ST is designed for high-reliability applications and is qualified to automotive and industrial standards.
The power dissipation of the ISL9V5036S3ST can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.