Part Details for ISL9V2040D3ST by FAIRCHILD
Results Overview of ISL9V2040D3ST by FAIRCHILD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9V2040D3ST Information
ISL9V2040D3ST by FAIRCHILD is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ISL9V2040D3ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87428564
|
Verical | Trans IGBT Chip N-CH 390V 10A 130000mW Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 264 Package Multiple: 1 Date Code: 1301 | Americas - 2923 |
|
$0.8829 / $1.4250 | Buy Now |
DISTI #
87428425
|
Verical | Trans IGBT Chip N-CH 390V 10A 130000mW Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 264 Package Multiple: 1 Date Code: 1101 | Americas - 1995 |
|
$0.8829 / $1.4250 | Buy Now |
DISTI #
87428335
|
Verical | Trans IGBT Chip N-CH 390V 10A 130000mW Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 264 Package Multiple: 1 Date Code: 1601 | Americas - 640 |
|
$0.8829 / $1.4250 | Buy Now |
DISTI #
87429057
|
Verical | Trans IGBT Chip N-CH 390V 10A 130000mW Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 264 Package Multiple: 1 Date Code: 1401 | Americas - 439 |
|
$0.8829 / $1.4250 | Buy Now |