Part Details for ISL9N307AS3ST by Fairchild Semiconductor Corporation
Results Overview of ISL9N307AS3ST by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9N307AS3ST Information
ISL9N307AS3ST by Fairchild Semiconductor Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ISL9N307AS3ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$1.7100 / $2.2800 | Buy Now | |
|
Rochester Electronics | 75A, 30V, N-Channel Power MOSFET, TO-263AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 67 |
|
$0.3194 / $0.5152 | Buy Now |
Part Details for ISL9N307AS3ST
ISL9N307AS3ST CAD Models
ISL9N307AS3ST Part Data Attributes
|
ISL9N307AS3ST
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9N307AS3ST
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 75A I(D), 30V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ISL9N307AS3ST
This table gives cross-reference parts and alternative options found for ISL9N307AS3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9N307AS3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPB80N06S2LH5ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | ISL9N307AS3ST vs IPB80N06S2LH5ATMA1 |
NDB606BEL | National Semiconductor Corporation | Check for Price | TRANSISTOR 42 A, 60 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power | ISL9N307AS3ST vs NDB606BEL |
2SK3581-01L | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 16A I(D), 500V, 0.46ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | ISL9N307AS3ST vs 2SK3581-01L |
NP82N055NUG-S18-AY | Renesas Electronics Corporation | Check for Price | Power MOSFETs for Automotive, MP-25SK, /Tube | ISL9N307AS3ST vs NP82N055NUG-S18-AY |
IRFS650B | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 28A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | ISL9N307AS3ST vs IRFS650B |
PHB145NQ06T | NXP Semiconductors | Check for Price | 75A, 55V, 0.006ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3 | ISL9N307AS3ST vs PHB145NQ06T |
NDB705AEL | Texas Instruments | Check for Price | 75A, 50V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | ISL9N307AS3ST vs NDB705AEL |
NDU406AL | Texas Instruments | Check for Price | 15A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | ISL9N307AS3ST vs NDU406AL |
NDU406A | National Semiconductor Corporation | Check for Price | TRANSISTOR 15 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, FET General Purpose Power | ISL9N307AS3ST vs NDU406A |
NDP505AE | National Semiconductor Corporation | Check for Price | TRANSISTOR 26 A, 50 V, 0.05 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN, FET General Purpose Power | ISL9N307AS3ST vs NDP505AE |