Part Details for ISL97644IRZ-TK by Intersil Corporation
Results Overview of ISL97644IRZ-TK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL97644IRZ-TK Information
ISL97644IRZ-TK by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL97644IRZ-TK
ISL97644IRZ-TK CAD Models
ISL97644IRZ-TK Part Data Attributes
|
ISL97644IRZ-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97644IRZ-TK
Intersil Corporation
0.4A SWITCHING REGULATOR, 1400kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL97644IRZ-TK
This table gives cross-reference parts and alternative options found for ISL97644IRZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL97644IRZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS55340PWP | Texas Instruments | $2.3286 | 5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 14-HTSSOP -40 to 150 | ISL97644IRZ-TK vs TPS55340PWP |
TPS55340MRTETEP | Texas Instruments | $4.4226 | Enhanced integrated, 5-A, 40-V wide input range boost/SEPIC/flyback DC/DC regulator 16-WQFN -55 to 150 | ISL97644IRZ-TK vs TPS55340MRTETEP |
ISL97644IRZ-TK | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL97644IRZ-TK vs ISL97644IRZ-TK |
ISL97644IRZ | Rochester Electronics LLC | Check for Price | 0.4 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 | ISL97644IRZ-TK vs ISL97644IRZ |
ISL97644IRZ | Intersil Corporation | Check for Price | 0.4A SWITCHING REGULATOR, 1400kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 | ISL97644IRZ-TK vs ISL97644IRZ |
ISL97644IRZ | Renesas Electronics Corporation | Check for Price | Switching Regulator | ISL97644IRZ-TK vs ISL97644IRZ |
TPS55340PWPR | Texas Instruments | Check for Price | 5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 14-HTSSOP -40 to 150 | ISL97644IRZ-TK vs TPS55340PWPR |
TPS55340RTE | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | ISL97644IRZ-TK vs TPS55340RTE |
TS1910ACSRLG | Taiwan Semiconductor | Check for Price | Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | ISL97644IRZ-TK vs TS1910ACSRLG |
TPS55340RTET | Texas Instruments | Check for Price | 5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 16-WQFN -40 to 150 | ISL97644IRZ-TK vs TPS55340RTET |