-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Synchronous Rectified Buck MOSFET Driver, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL95808IRZ-T by Renesas Electronics Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0669
|
Newark | Mosfet Driver/Tape & Reel Rohs Compliant: Yes |Renesas ISL95808IRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79AH3353
|
Newark | Mosfet Driver Rohs Compliant: Yes |Renesas ISL95808IRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1100 | Buy Now |
DISTI #
ISL95808IRZ-T-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7711 | Buy Now |
DISTI #
ISL95808IRZ-T
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Non-Inv 8-Pin DFN EP T/R - Tape and Reel (Alt: ISL95808IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.1100 | Buy Now |
DISTI #
968-ISL95808IRZ-T
|
Mouser Electronics | Gate Drivers HV Sync Rectified MOSFET DRIVER RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
DISTI #
ISL95808IRZ-T
|
Avnet Silica | MOSFET DRVR 2OUT HiLo Side NonInv 8Pin DFN EP TR (Alt: ISL95808IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC GATE DRVR HALF-BRIDGE 8DFN | 15620 |
|
$1.6683 / $2.5024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL95808IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95808IRZ-T
Renesas Electronics Corporation
High Voltage Synchronous Rectified Buck MOSFET Driver, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X2D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
A good PCB layout for the ISL95808IRZ-T involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The choice of input and output capacitors for the ISL95808IRZ-T depends on the specific application requirements. In general, it's recommended to use low-ESR capacitors with a high ripple current rating. The input capacitor should be at least 10uF, and the output capacitor should be at least 22uF. The capacitor values can be adjusted based on the specific requirements of the application.
The maximum ambient temperature range for the ISL95808IRZ-T is -40°C to +85°C. However, the device can operate at a junction temperature of up to 125°C. It's recommended to ensure good airflow and heat dissipation to prevent overheating.
The ISL95808IRZ-T has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor divider network. The resistor values can be calculated based on the desired overcurrent threshold. Additionally, an external current sense resistor can be used to monitor the output current and implement overcurrent protection.
Yes, the ISL95808IRZ-T is suitable for high-reliability applications. It's manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it's recommended to follow proper design and manufacturing guidelines to ensure the reliability of the overall system.