Part Details for ISL94212INZ by Intersil Corporation
Results Overview of ISL94212INZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL94212INZ Information
ISL94212INZ by Intersil Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL94212INZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 720 |
|
$5.4017 / $10.8033 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 246 |
|
RFQ |
Part Details for ISL94212INZ
ISL94212INZ CAD Models
ISL94212INZ Part Data Attributes
|
ISL94212INZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL94212INZ
Intersil Corporation
Multi-Cell Li-Ion Battery Manager; TQFP64; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 39.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
ISL94212INZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the switching node (SW pin) away from sensitive analog nodes, and use a Kelvin connection for the sense resistors.
-
Use the recommended compensation network values in the datasheet as a starting point. Then, adjust the values based on the specific application's requirements, such as output voltage, current, and ESR of the output capacitor.
-
The maximum allowed voltage on the EN pin is 6V. Ensure proper startup and shutdown sequencing by connecting the EN pin to a voltage source that is higher than the UVLO threshold (typically 2.5V) and using a pull-up resistor to VCC.
-
The maximum output current capability is limited by the internal switch current rating (3.5A) and the thermal limitations of the package. Calculate the maximum output current based on the application's requirements, taking into account the output voltage, input voltage, and efficiency.
-
Use a thermal pad or heat sink to dissipate heat. Ensure good thermal conductivity between the device and the heat sink. Keep the ambient temperature below 85°C, and consider using a thermal interface material to reduce thermal resistance.