-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Cell Li-Ion Battery Manager, TQFP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL94212INZ-T by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL94212INZ-T-ND
|
DigiKey | IC BATT MFUNC MULTI 1-12C 64QFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0255 | Buy Now |
DISTI #
ISL94212INZ-T
|
Avnet Americas | ITSISL94212INZ-T - Tape and Reel (Alt: ISL94212INZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$11.8800 | Buy Now |
DISTI #
968-ISL94212INZ-T
|
Mouser Electronics | Battery Management Multi-Cell Li-Ion Battery Manager-- RoHS: Compliant | 0 |
|
$6.9900 | Order Now |
DISTI #
SMC-ISL94212INZ-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4286 |
|
RFQ | |
DISTI #
ISL94212INZ-T
|
Avnet Silica | ITSISL94212INZT (Alt: ISL94212INZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 817 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL94212INZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL94212INZ-T
Renesas Electronics Corporation
Multi-Cell Li-Ion Battery Manager, TQFP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 64 | |
Manufacturer Package Code | Q64.10X10D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for ISL94212INZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL94212INZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL94212INZ-TR5564 | Renesas Electronics Corporation | Check for Price | Power Supply Management Circuit | ISL94212INZ-T vs ISL94212INZ-TR5564 |
A good PCB layout for the ISL94212INZ-T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper power-up and configuration of the ISL94212INZ-T, make sure to follow the recommended power-up sequence, which involves applying the input voltage (VIN) before the enable signal (EN). Also, ensure that the device is properly configured by setting the correct values for the output voltage (VOUT) and the switching frequency (FSW) using the appropriate resistors and capacitors.
The ISL94212INZ-T has a maximum junction temperature (TJ) of 125°C. To ensure reliable operation, it's essential to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink, ensuring good airflow, and keeping the device away from other heat sources.
To troubleshoot issues with the ISL94212INZ-T, start by checking the input voltage (VIN) and the enable signal (EN) to ensure they are within the recommended specifications. Next, verify that the output voltage (VOUT) is within the expected range. If the issue persists, check the PCB layout and component values to ensure they match the recommended design. Finally, consult the datasheet and application notes for guidance on troubleshooting specific issues.
To minimize electromagnetic interference (EMI) and ensure electromagnetic compatibility (EMC), follow proper PCB layout and design practices, such as using a solid ground plane, minimizing trace lengths, and using shielding and filtering components as needed. Additionally, ensure that the device is properly decoupled and that the input and output capacitors are properly selected.