Part Details for ISL94208IRZ-T by Intersil Corporation
Results Overview of ISL94208IRZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL94208IRZ-T Information
ISL94208IRZ-T by Intersil Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL94208IRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 345 |
|
RFQ |
Part Details for ISL94208IRZ-T
ISL94208IRZ-T CAD Models
ISL94208IRZ-T Part Data Attributes
|
ISL94208IRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL94208IRZ-T
Intersil Corporation
4- to 6-Cell Li-ion Battery Management Analog Front-End; QFN32; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | DET THR FOR DIS OVERCUR ARE 0.10,0.12,0.14,0.16V AND CHAR OVERCUR ARE -0.10,-0.12,-0.14,-0.16V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ISL94208IRZ-T
This table gives cross-reference parts and alternative options found for ISL94208IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL94208IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL94208IRZ-T7 | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | ISL94208IRZ-T vs ISL94208IRZ-T7 |
ISL94208IRZ-T Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL94208IRZ-T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate power plane for the input and output voltages to reduce noise and improve performance.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output pins with ceramic capacitors to reduce noise and improve stability.
-
The ISL94208IRZ-T is rated for operation from -40°C to +125°C ambient temperature range. However, the device's performance and reliability may be affected at extreme temperatures, so it's recommended to operate within a narrower range if possible.
-
Yes, the ISL94208IRZ-T is suitable for high-reliability and automotive applications. It's built with high-quality materials and has undergone rigorous testing to ensure its reliability and performance. However, it's recommended to consult with Intersil Corporation's application engineers to ensure the device meets the specific requirements of your application.
-
To troubleshoot issues with the ISL94208IRZ-T, start by checking the input and output voltages, as well as the device's operating frequency. Use an oscilloscope to check for noise, oscillations, or other anomalies. Also, verify that the device is properly soldered and that the PCB layout meets the recommended guidelines. If the issue persists, consult Intersil Corporation's application notes and technical support resources for further assistance.