-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Li-ion Battery Charger, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9205DIRZ-T by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL9205DIRZ-T-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9806 | Buy Now |
DISTI #
ISL9205DIRZ-T
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 50mA to 900mA 4.2V 10-Pin DFN EP T/R - Tape and Reel (Alt: ISL9205DIRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 | Buy Now |
DISTI #
968-ISL9205DIRZ-T
|
Mouser Electronics | Battery Management LI-ION BATRY CHRGR TEMP W/TIMEOUT 10LD RoHS: Compliant | 0 |
|
$0.9810 | Order Now |
DISTI #
ISL9205DIRZ-T
|
Avnet Silica | Battery Charger LiIonLiPol 50mA to 900mA 42V 10Pin DFN EP TR (Alt: ISL9205DIRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9205DIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9205DIRZ-T
Renesas Electronics Corporation
Li-ion Battery Charger, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NOMINAL BATTERY VOLTAGE IS 4.2 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Renesas provides a recommended PCB layout in the ISL9205 evaluation board user manual, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
To ensure reliable operation over the full temperature range, follow the recommended operating conditions, including voltage and current ratings, and ensure proper thermal management, such as using a heat sink or thermal pad, and avoiding thermal hotspots.
Using different capacitor values for CIN and COUT can affect the stability and performance of the device. Renesas recommends using the recommended capacitor values to ensure optimal performance, but if different values are used, the designer should verify the device's stability and performance through simulation and testing.
To troubleshoot issues with the device, follow a systematic approach, including checking the power supply, input and output voltages, and component values, and using tools such as oscilloscopes and signal generators to identify the root cause of the issue. Renesas also provides application notes and technical support to help with troubleshooting.
The ISL9205 is designed to meet EMI and EMC standards, but the designer should still follow best practices for EMI and EMC design, including using shielding, filtering, and proper layout and routing techniques to minimize electromagnetic interference and ensure compliance with relevant standards.