-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9104AIRUWZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL9104AIRUWZ-T-ND
|
DigiKey | IC REG BUCK 1.2V 500MA 6UTDFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8394 / $0.9084 | Buy Now |
DISTI #
ISL9104AIRUWZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 6V 6-Pin TDFN T/R - Tape and Reel (Alt: ISL9104AIRUWZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5800 | Buy Now |
DISTI #
968-ISL9104AIRUWZ-T
|
Mouser Electronics | Switching Voltage Regulators 500MA LW IQ 4 3MHZ HI EFF SYNCH BUCK RoHS: Compliant | 0 |
|
$0.8580 / $0.9040 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9104AIRUWZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9104AIRUWZ-T
Renesas Electronics Corporation
500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTDFN | |
Package Description | UTDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | L6.1.6X1.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.35 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL9104AIRUWZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9104AIRUWZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL9104IRUNZ-T | Renesas Electronics Corporation | Check for Price | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | ISL9104AIRUWZ-T vs ISL9104IRUNZ-T |
ISL9104AIRUCZ-T7A | Renesas Electronics Corporation | Check for Price | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | ISL9104AIRUWZ-T vs ISL9104AIRUCZ-T7A |
ISL9104AIRUDZ-T7A | Renesas Electronics Corporation | Check for Price | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | ISL9104AIRUWZ-T vs ISL9104AIRUDZ-T7A |
ISL9104AIRUWZ-T7A | Renesas Electronics Corporation | Check for Price | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | ISL9104AIRUWZ-T vs ISL9104AIRUWZ-T7A |
ISL9104IRUAZ-T | Renesas Electronics Corporation | Check for Price | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | ISL9104AIRUWZ-T vs ISL9104IRUAZ-T |
ISL9104IRUWZ-T7A | Renesas Electronics Corporation | Check for Price | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | ISL9104AIRUWZ-T vs ISL9104IRUWZ-T7A |
ISL9104AIRUFZ-T | Renesas Electronics Corporation | Check for Price | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | ISL9104AIRUWZ-T vs ISL9104AIRUFZ-T |
ISL9104AIRUJZ-T | Renesas Electronics Corporation | Check for Price | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | ISL9104AIRUWZ-T vs ISL9104AIRUJZ-T |
ISL9104AIRUJZ-T7A | Renesas Electronics Corporation | Check for Price | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | ISL9104AIRUWZ-T vs ISL9104AIRUJZ-T7A |
ISL9104IRUWZ-T | Renesas Electronics Corporation | Check for Price | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | ISL9104AIRUWZ-T vs ISL9104IRUWZ-T |