-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Digitally Controlled Potentiometers (XDCP™), TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL90841UIV1427Z-TK by Renesas Electronics Corporation is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86108261
|
Verical | Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$2.2125 / $2.6250 | Buy Now |
|
Rochester Electronics | Quad Digitally Controlled Potentiometers (XDCP) RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.7700 / $2.2100 | Buy Now |
DISTI #
ISL90841UIV1427Z-TK
|
Avnet Silica | Digital Potentiometer 256POS 50k Ohm Quad 14Pin TSSOP TR (Alt: ISL90841UIV1427Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL90841UIV1427Z-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL90841UIV1427Z-TK
Renesas Electronics Corporation
Quad Digitally Controlled Potentiometers (XDCP™), TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | MDP0044 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 45 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Renesas provides a recommended PCB layout guide in their application note AN1995, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure optimal performance.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable thermal design, and consider derating the device's performance. Renesas provides guidance on thermal derating in the datasheet and application notes.
Renesas recommends using X5R or X7R ceramic capacitors with a minimum capacitance of 4.7uF for the input and output capacitors. The datasheet provides more detailed guidance on capacitor selection and placement.
To troubleshoot issues with the power-good output, check the device's output voltage, input voltage, and enable pin. Ensure that the input voltage is within the recommended range, and the enable pin is properly configured. Also, verify that the power-good pin is not overloaded or short-circuited.
Renesas recommends following the J-STD-020D.1 standard for soldering and rework of the ISL90841UIV1427Z-TK. This standard provides guidelines for temperature profiles, soldering times, and rework techniques to ensure reliable assembly and minimize damage to the device.