-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, uTDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9021AIRUCZ-T by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T8570
|
Newark | Pb-Free Ldo W/Low Noise, High Psrr, Low Iq 1.6 X 1.6 Utdfn,/Tape & Reel Rohs Compliant: Yes |Renesas ISL9021AIRUCZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL9021AIRUCZ-TCT-ND
|
DigiKey | IC REG LINEAR 1.8V 250MA 6-UTDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2471 In Stock |
|
$0.6974 / $2.3100 | Buy Now |
DISTI #
ISL9021AIRUCZ-T
|
Avnet Silica | LDO Regulator Pos 18V 025A 6Pin UTDFN (Alt: ISL9021AIRUCZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9021AIRUCZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9021AIRUCZ-T
Renesas Electronics Corporation
250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, uTDFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTDFN | |
Pin Count | 6 | |
Manufacturer Package Code | L6.1.6X1.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.8324 V | |
Output Voltage1-Min | 1.7676 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL9021AIRUCZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9021AIRUCZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL9021IRUCZ-T | Renesas Electronics Corporation | Check for Price | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, uTDFN, /Reel | ISL9021AIRUCZ-T vs ISL9021IRUCZ-T |
Renesas provides a recommended PCB layout guide in the ISL9021 evaluation board user manual, which includes guidelines for component placement, thermal management, and routing to minimize noise and ensure optimal performance.
The output capacitor selection depends on the output voltage, output current, and desired ripple voltage. Renesas recommends using a low-ESR ceramic capacitor with a value between 10uF to 22uF for most applications. A higher capacitance value can be used for higher output currents or lower ripple voltage requirements.
The ISL9021AIRUCZ-T is rated for operation up to 125°C ambient temperature, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal management and heat sinking to maintain a safe operating temperature.
Yes, the ISL9021AIRUCZ-T is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure that the device is used within the recommended operating conditions and that the system design meets the required safety and reliability standards.
Renesas provides a troubleshooting guide in the ISL9021 datasheet, which includes steps to identify and resolve common issues. Additionally, Renesas offers application notes and technical support resources to help engineers debug and optimize their designs.