-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise LDO with Low IQ, High PSRR, uTDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9003AIRUFZ-T by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL9003AIRUFZ-TCT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA 6-UTDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7224 / $2.5700 | Buy Now |
DISTI #
ISL9003AIRUFZ-T
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 6-Pin UTDFN EP T/R - Tape and Reel (Alt: ISL9003AIRUFZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
968-ISL9003AIRUFZ-T
|
Mouser Electronics | LDO Voltage Regulators W/ANNEAL SINGLE LW NOISE HI 2 50V RoHS: Compliant | 0 |
|
$0.7390 / $0.7800 | Order Now |
DISTI #
ISL9003AIRUFZ-T
|
IBS Electronics | ISL9003AIRUFZ-T by Renesas is a high-performance LDO regulator with 150mA output, 2.5V fixed voltage, and housed in a compact 6-lead TDFN package, ideal for portable applications. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9003AIRUFZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9003AIRUFZ-T
Renesas Electronics Corporation
Low Noise LDO with Low IQ, High PSRR, uTDFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTDFN | |
Package Description | UTDFN, 6-PIN | |
Pin Count | 6 | |
Manufacturer Package Code | L6.1.6X1.6A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.545 V | |
Output Voltage1-Min | 2.455 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL9003AIRUFZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9003AIRUFZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL9003AIRUFZ-T | Intersil Corporation | Check for Price | Low Noise LDO with Low IQ, High PSRR; SC705, uTDFN6; Temp Range: -40° to 85°C | ISL9003AIRUFZ-T vs ISL9003AIRUFZ-T |
MIC5318-2.5YMT-TR | Microchip Technology Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6 | ISL9003AIRUFZ-T vs MIC5318-2.5YMT-TR |
ISL9008AIRUFZ-T | Renesas Electronics Corporation | Check for Price | Low Noise LDO with Low IQ, High PSRR, uTDFN, /Reel | ISL9003AIRUFZ-T vs ISL9008AIRUFZ-T |
ISL9008AIRUFZ-T | Intersil Corporation | Check for Price | Low Noise LDO with Low IQ, High PSRR; SC705, uTDFN6; Temp Range: -40° to 85°C | ISL9003AIRUFZ-T vs ISL9008AIRUFZ-T |
MIC5318-2.5YMTTR | Micrel Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, ROHS COMPLIANT, MLF-6 | ISL9003AIRUFZ-T vs MIC5318-2.5YMTTR |
MIC5318-2.5YMTTR | Microchip Technology Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, 1.60 X 1.60 MM, ROHS COMPLIANT, MLF-6 | ISL9003AIRUFZ-T vs MIC5318-2.5YMTTR |
MIC5318-2.5YMT | Microchip Technology Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO6 | ISL9003AIRUFZ-T vs MIC5318-2.5YMT |