Part Details for ISL9000IRBJZ-T by Intersil Corporation
Results Overview of ISL9000IRBJZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9000IRBJZ-T Information
ISL9000IRBJZ-T by Intersil Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL9000IRBJZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86115004
|
Verical | LDO Regulator Pos 1.5V2.8V 0.3A/0.3A 10-Pin DFN EP T/R Min Qty: 198 Package Multiple: 1 Date Code: 0601 | Americas - 6000 |
|
$1.1774 / $1.9000 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2 Output, 1.5V1, 2.8V2, CMOS, PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.9419 / $1.5200 | Buy Now |
Part Details for ISL9000IRBJZ-T
ISL9000IRBJZ-T CAD Models
ISL9000IRBJZ-T Part Data Attributes
|
ISL9000IRBJZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9000IRBJZ-T
Intersil Corporation
Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.4 V | |
Input Voltage Absolute-Max | 7.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.527 V | |
Output Voltage1-Min | 1.473 V | |
Output Voltage1-Nom | 1.5 V | |
Output Voltage2-Max | 2.8504 V | |
Output Voltage2-Min | 2.7496 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 3 mm |
Alternate Parts for ISL9000IRBJZ-T
This table gives cross-reference parts and alternative options found for ISL9000IRBJZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9000IRBJZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2210-FMYML-TR | Microchip Technology Inc | $1.6050 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10 | ISL9000IRBJZ-T vs MIC2210-FMYML-TR |
ISL9000IRBJZ | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | ISL9000IRBJZ-T vs ISL9000IRBJZ |
ISL9000AIRBJZ-T | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | ISL9000IRBJZ-T vs ISL9000AIRBJZ-T |
ISL9000AIRBJZ | Intersil Corporation | Check for Price | Dual LDO with Low Noise, Very High PSRR, and Low IQ; DFN10; Temp Range: -40° to 85°C | ISL9000IRBJZ-T vs ISL9000AIRBJZ |
MIC2214-FMBML | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2 Output, 1.5V1, 2.8V2, CMOS, PDSO10, 3 X 3 MM, MLF-10 | ISL9000IRBJZ-T vs MIC2214-FMBML |
MIC2214-FMYMLTR | Micrel Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | ISL9000IRBJZ-T vs MIC2214-FMYMLTR |
MIC2210-FMBMLTR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2 Output, 1.5V1, 2.8V2, PDSO10, 3 X 3 MM, MLF-10 | ISL9000IRBJZ-T vs MIC2210-FMBMLTR |
MIC2214-FMYMLTR | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | ISL9000IRBJZ-T vs MIC2214-FMYMLTR |
MIC2214-FMYML-TR | Microchip Technology Inc | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO10 | ISL9000IRBJZ-T vs MIC2214-FMYML-TR |
MIC2214-FMBMLTR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 2 Output, 1.5V1, 2.8V2, PDSO10, 3 X 3 MM, MLF-10 | ISL9000IRBJZ-T vs MIC2214-FMBMLTR |