Part Details for ISL89166FBEAZ-T by Intersil Corporation
Results Overview of ISL89166FBEAZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL89166FBEAZ-T Information
ISL89166FBEAZ-T by Intersil Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISL89166FBEAZ-T
ISL89166FBEAZ-T CAD Models
ISL89166FBEAZ-T Part Data Attributes
|
ISL89166FBEAZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89166FBEAZ-T
Intersil Corporation
High Speed, Dual Channel, 6A, Power MOSFET Driver With Programmable Delays; DFN8, SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9005 mm |
Alternate Parts for ISL89166FBEAZ-T
This table gives cross-reference parts and alternative options found for ISL89166FBEAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89166FBEAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL89166FRTCZ | Renesas Electronics Corporation | Check for Price | AND Gate Based MOSFET Driver | ISL89166FBEAZ-T vs ISL89166FRTCZ |
ISL89166FBEAZ-T | Renesas Electronics Corporation | Check for Price | AND Gate Based MOSFET Driver | ISL89166FBEAZ-T vs ISL89166FBEAZ-T |
ISL89166FRTAZ-T7 | Intersil Corporation | Check for Price | AND GATE BASED MOSFET DRIVER | ISL89166FBEAZ-T vs ISL89166FRTAZ-T7 |
ISL89166FRTAZ-T13 | Intersil Corporation | Check for Price | AND GATE BASED MOSFET DRIVER | ISL89166FBEAZ-T vs ISL89166FRTAZ-T13 |
ISL89166FBEBZ-T | Renesas Electronics Corporation | Check for Price | AND Gate Based MOSFET Driver | ISL89166FBEAZ-T vs ISL89166FBEBZ-T |
ISL89166FRTBZ | Renesas Electronics Corporation | Check for Price | AND Gate Based MOSFET Driver | ISL89166FBEAZ-T vs ISL89166FRTBZ |
ISL89166FRTAZ-T | Intersil Corporation | Check for Price | High Speed, Dual Channel, 6A, Power MOSFET Driver With Programmable Delays; DFN8, SOIC8; Temp Range: -40° to 125°C | ISL89166FBEAZ-T vs ISL89166FRTAZ-T |
ISL89166FBECZ | Renesas Electronics Corporation | Check for Price | AND Gate Based MOSFET Driver | ISL89166FBEAZ-T vs ISL89166FBECZ |
ISL89166FRTCZ-T | Renesas Electronics Corporation | Check for Price | AND Gate Based MOSFET Driver | ISL89166FBEAZ-T vs ISL89166FRTCZ-T |
ISL89166FBECZ-T | Renesas Electronics Corporation | Check for Price | AND Gate Based MOSFET Driver | ISL89166FBEAZ-T vs ISL89166FBECZ-T |