-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBus Level 2 Battery Charger, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL88731CHRTZ by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86109884
|
Verical | Battery Charger Controller Li-Ion 8000mA 2.7V to 19.2V 28-Pin TQFN EP Tube Min Qty: 113 Package Multiple: 1 Date Code: 1801 | Americas - 960 |
|
$2.8125 / $3.3375 | Buy Now |
|
Rochester Electronics | SMBus Level 2 Battery Charger RoHS: Compliant Status: Obsolete Min Qty: 1 | 960 |
|
$2.2500 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL88731CHRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL88731CHRTZ
Renesas Electronics Corporation
SMBus Level 2 Battery Charger, TQFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | L28.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Renesas provides a recommended PCB layout guide in their application note AN1965, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure optimal performance.
Renesas provides a compensation network design tool on their website, which can be used to generate a customized compensation network based on the specific application requirements. Additionally, the datasheet provides general guidelines for compensation network design.
While the datasheet specifies the recommended input voltage range, it does not explicitly state the maximum allowed input voltage ripple. According to Renesas' application engineers, the maximum allowed input voltage ripple is typically around 10% of the nominal input voltage, but this can vary depending on the specific application and operating conditions.
While the ISL88731CHRTZ is rated for operation up to 125°C, it's essential to consider the derating curves provided in the datasheet to ensure reliable operation at high temperatures. Additionally, Renesas recommends consulting with their application engineers to discuss specific high-temperature application requirements.
Renesas provides a troubleshooting guide in their application note AN1964, which covers common issues and their solutions. Additionally, Renesas' application engineers can provide support and guidance for specific troubleshooting scenarios.