Part Details for ISL88011IH531Z-TK by Intersil Corporation
Results Overview of ISL88011IH531Z-TK by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL88011IH531Z-TK Information
ISL88011IH531Z-TK by Intersil Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL88011IH531Z-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 521 |
|
RFQ |
Part Details for ISL88011IH531Z-TK
ISL88011IH531Z-TK CAD Models
ISL88011IH531Z-TK Part Data Attributes
|
ISL88011IH531Z-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL88011IH531Z-TK
Intersil Corporation
5 Ld Voltage Supervisor with Adjustable Power-On Reset and Active-High Reset; SOT5; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT | |
Package Description | SOT-23,5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.0115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.09V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ISL88011IH531Z-TK
This table gives cross-reference parts and alternative options found for ISL88011IH531Z-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL88011IH531Z-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL88011IH531Z-T7A | Intersil Corporation | Check for Price | 5 Ld Voltage Supervisor with Adjustable Power-On Reset and Active-High Reset; SOT5; Temp Range: -40° to 85°C | ISL88011IH531Z-TK vs ISL88011IH531Z-T7A |
ISL88011IH531Z-TK Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL88011IH531Z-TK involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces connecting the IC to the capacitors and resistors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, ensure that the output capacitor has a low ESR, the input capacitor is properly sized, and the feedback resistors are chosen to provide a stable gain. Additionally, ensure that the PCB layout is well-designed and the IC is properly decoupled.
-
The maximum ambient temperature range for the ISL88011IH531Z-TK is -40°C to +125°C. However, the IC's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C.
-
Yes, the ISL88011IH531Z-TK is suitable for high-reliability applications. It is manufactured using a high-reliability process, and it has undergone rigorous testing to ensure its performance and reliability. However, it is essential to follow proper design and manufacturing practices to ensure the reliability of the final product.
-
To troubleshoot issues with the ISL88011IH531Z-TK, start by verifying the power supply voltage, checking for proper decoupling, and ensuring that the input and output capacitors are properly sized. Use an oscilloscope to check the output voltage and current, and verify that the feedback loop is stable. Consult the datasheet and application notes for more information.