Part Details for ISL8540IVEZ-T by Intersil Corporation
Results Overview of ISL8540IVEZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8540IVEZ-T Information
ISL8540IVEZ-T by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL8540IVEZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86110151
|
Verical | Conv DC-DC 9V to 40V Step Down Single-Out 1.21V to 35V 2A Automotive 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1501 | Americas - 1880 |
|
$5.8750 / $6.9125 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 4.8A, 725kHz Switching Freq-Max, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1880 |
|
$4.4200 / $5.5300 | Buy Now |
Part Details for ISL8540IVEZ-T
ISL8540IVEZ-T CAD Models
ISL8540IVEZ-T Part Data Attributes
|
ISL8540IVEZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8540IVEZ-T
Intersil Corporation
DC/DC Power Switching Regulator; TSSOP20; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 725 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ISL8540IVEZ-T
This table gives cross-reference parts and alternative options found for ISL8540IVEZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8540IVEZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL8560MREP | Intersil Corporation | Check for Price | SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PQCC20, 6 X 6 MM, PLASTIC, MO-220VJJB, QFN-20 | ISL8540IVEZ-T vs ISL8560MREP |
ISL8560IRZ | Rochester Electronics LLC | Check for Price | 4.8 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PQCC20, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJB, QFN-20 | ISL8540IVEZ-T vs ISL8560IRZ |
ISL8560IRZ | Intersil Corporation | Check for Price | DC/DC Power Switching Regulator; QFN20; Temp Range: -40° to 85°C | ISL8540IVEZ-T vs ISL8560IRZ |
ISL8560IRZ-T | Intersil Corporation | Check for Price | DC/DC Power Switching Regulator; QFN20; Temp Range: -40° to 85°C | ISL8540IVEZ-T vs ISL8560IRZ-T |