-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A, 3.8V to 18V Input, Synchronous Buck Regulator, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL85012FRZ-T7A by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL85012FRZ-T7ACT-ND
|
DigiKey | IC REG BUCK ADJ 12A 15TQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3754 In Stock |
|
$2.1625 / $4.3000 | Buy Now |
DISTI #
ISL85012FRZ-T7A
|
Avnet Silica | 12A SYNCHRONOUS BUCK REGULATOR 15LD TDFN 35X35 250 UNIT T (Alt: ISL85012FRZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85012FRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85012FRZ-T7A
Renesas Electronics Corporation
12A, 3.8V to 18V Input, Synchronous Buck Regulator, QFN, /Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | TQFN-15 | |
Pin Count | 15 | |
Manufacturer Package Code | L15.3.5X3.5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PBCC-N15 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 3.5 mm |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using a 2-layer or 4-layer board, and minimizing the distance between the device and the thermal pad or heat sink. Additionally, using thermal vias and a solid ground plane can help to dissipate heat more efficiently.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, use a heat sink or thermal pad, and ensure good airflow around the device. Additionally, consider using a device with a higher temperature rating or implementing thermal monitoring and shutdown mechanisms.
The recommended input and output capacitors for the ISL85012FRZ-T7A are 10uF to 22uF X7R or X5R ceramic capacitors with a voltage rating of 10V to 25V. The capacitor values and types may vary depending on the specific application and operating conditions.
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output voltage, and output current. Verify that the input voltage is within the recommended range, and the output voltage is within the specified tolerance. Also, check for any signs of overheating, and ensure that the device is properly soldered and connected.
Operating the device beyond its recommended specifications can lead to reduced reliability, decreased performance, and potentially even device failure. It's essential to operate the device within its recommended specifications to ensure reliable and efficient operation.