Part Details for ISL8499IRTZ by Rochester Electronics LLC
Results Overview of ISL8499IRTZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8499IRTZ Information
ISL8499IRTZ by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ISL8499IRTZ
ISL8499IRTZ CAD Models
ISL8499IRTZ Part Data Attributes
|
ISL8499IRTZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL8499IRTZ
Rochester Electronics LLC
QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220-WEED-2,TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 58 ns | |
Switch-on Time-Max | 65 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL8499IRTZ
This table gives cross-reference parts and alternative options found for ISL8499IRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8499IRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STG3692QTR | STMicroelectronics | $0.9273 | Low Voltage High Bandwidth Quad SPDT | ISL8499IRTZ vs STG3692QTR |
ISL8499IRZ-T | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220-VEED-2, QFN-16 | ISL8499IRTZ vs ISL8499IRZ-T |
ISL8499IRTZ-T | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220-WEED-2,TQFN-16 | ISL8499IRTZ vs ISL8499IRTZ-T |
ISL8499IR | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED-2, QFN-16 | ISL8499IRTZ vs ISL8499IR |
ISL8499IRTZ | Intersil Corporation | Check for Price | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; QFN16, TQFN16, TSSOP16; Temp Range: -40° to 85°C | ISL8499IRTZ vs ISL8499IRTZ |
ISL8499IR-T | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED-2, QFN-16 | ISL8499IRTZ vs ISL8499IR-T |
STG3699QTR | STMicroelectronics | Check for Price | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC16, 3 X 3 MM, QFN-16 | ISL8499IRTZ vs STG3699QTR |
DG2799DN-T1 | Vishay Intertechnologies | Check for Price | DPDT, 2 Func, 1 Channel, CMOS, 3 X 3 MM, QFN-16 | ISL8499IRTZ vs DG2799DN-T1 |
DG2799DN-T1-E4 | Vishay Intertechnologies | Check for Price | DPDT, 2 Func, 2 Channel, CMOS, 3 X 3 MM, LEAD FREE, QFN-16 | ISL8499IRTZ vs DG2799DN-T1-E4 |
DG2799DN-T1 | Vishay Siliconix | Check for Price | IC DUAL 1-CHANNEL, DBL POLE DBL THROW SWITCH, QCC16, 3 X 3 MM, QFN-16, Multiplexer or Switch | ISL8499IRTZ vs DG2799DN-T1 |