Part Details for ISL8499IRTZ-T by Renesas Electronics Corporation
Results Overview of ISL8499IRTZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8499IRTZ-T Information
ISL8499IRTZ-T by Renesas Electronics Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ISL8499IRTZ-T
ISL8499IRTZ-T CAD Models
ISL8499IRTZ-T Part Data Attributes
|
ISL8499IRTZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8499IRTZ-T
Renesas Electronics Corporation
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch, TQFN, /Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |