-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8485ECBZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL8485ECBZ-TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$0.5375 / $2.0900 | Buy Now |
DISTI #
ISL8485ECBZ-T
|
Avnet Americas | - Tape and Reel (Alt: ISL8485ECBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 | Buy Now |
DISTI #
968-ISL8485ECBZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD 0 TO 70C 15KV HBM 5V RS-485 TRANSC RoHS: Compliant | 0 |
|
$0.5370 | Order Now |
DISTI #
ISL8485ECBZ-T
|
IBS Electronics | ISL8485 SERIES 5 V 10 MBPS 1D/1R HALF DUPLEX RS-485/RS-422 TRANSCEIVER - SOIC-8 Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.6240 / $0.6370 | Buy Now |
DISTI #
ISL8485ECBZ-T
|
Avnet Silica | (Alt: ISL8485ECBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8485ECBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8485ECBZ-T
Renesas Electronics Corporation
ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-01-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL8485ECBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8485ECBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST485BDR | STMicroelectronics | $0.5854 | Low power RS-485/RS-422 transceiver | ISL8485ECBZ-T vs ST485BDR |
ST485EXDR | STMicroelectronics | $0.9379 | 15 kV ESD protected, low-power RS-485/RS-422 transceiver | ISL8485ECBZ-T vs ST485EXDR |
Renesas provides a recommended PCB layout guide in the ISL8485ECBZ-T evaluation board user manual, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize EMI.
To ensure reliable operation over the full temperature range, it is essential to follow the recommended operating conditions, including voltage, current, and thermal management. Additionally, consider using thermal pads or heat sinks to dissipate heat, and ensure that the device is properly soldered and mounted to the PCB.
The ISL8485ECBZ-T is a high-speed, low-power, and low-latency serializer/deserializer (SerDes) device, making it suitable for various applications, including high-speed data transmission, video transmission, and industrial control systems.
To troubleshoot issues with the ISL8485ECBZ-T, start by reviewing the datasheet and application notes, and then use tools such as oscilloscopes, logic analyzers, and signal generators to debug the signal integrity and protocol compliance. Renesas also provides technical support and resources, including FAQs, application notes, and design guides.
The ISL8485ECBZ-T offers a unique combination of high-speed data transmission, low power consumption, and low latency, making it an attractive option for applications requiring high-performance and low-power consumption. Compared to other similar devices, the ISL8485ECBZ-T may offer advantages in terms of power consumption, latency, and signal integrity.