Part Details for ISL84715IH-T by Rochester Electronics LLC
Results Overview of ISL84715IH-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL84715IH-T Information
ISL84715IH-T by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ISL84715IH-T
ISL84715IH-T CAD Models
ISL84715IH-T Part Data Attributes
|
ISL84715IH-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL84715IH-T
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, MO-203-AA, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOT | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11 ns | |
Switch-on Time-Max | 22 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for ISL84715IH-T
This table gives cross-reference parts and alternative options found for ISL84715IH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL84715IH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL84715IH-T | Intersil Corporation | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, MO-203-AA, SC-70, 5 PIN | ISL84715IH-T vs ISL84715IH-T |
ISL84715IHZ-T | Intersil Corporation | Check for Price | Ultra Low ON-Resistance, Low Voltage, Single Supply, SPST Analog Switches; SC705; Temp Range: -40° to 85°C | ISL84715IH-T vs ISL84715IHZ-T |
FSA1156P6 | Fairchild Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | ISL84715IH-T vs FSA1156P6 |
FSA1157P6X | onsemi | Check for Price | Low RON Low-Voltage SPST Analog Switch, 3000-REEL | ISL84715IH-T vs FSA1157P6X |
FSA1156P6 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | ISL84715IH-T vs FSA1156P6 |
FSA1156P6X | Fairchild Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | ISL84715IH-T vs FSA1156P6X |
FSA1157L6X | Fairchild Semiconductor Corporation | Check for Price | Low RON Low-Voltage SPST Analog Switch, 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED), 5000/TAPE REEL | ISL84715IH-T vs FSA1157L6X |
FSA1157P6 | Fairchild Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, SC-70, SC-88, 6 PIN | ISL84715IH-T vs FSA1157P6 |