Part Details for ISL84467IRTZ-T by Intersil Corporation
Results Overview of ISL84467IRTZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL84467IRTZ-T Information
ISL84467IRTZ-T by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ISL84467IRTZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC SWITCH QUAD SPDT 16TQFN | 115000 |
|
$0.9753 / $1.4629 | Buy Now |
Part Details for ISL84467IRTZ-T
ISL84467IRTZ-T CAD Models
ISL84467IRTZ-T Part Data Attributes
|
ISL84467IRTZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84467IRTZ-T
Intersil Corporation
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; TQFN16, TSSOP16; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN, TSSOP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220WEED-2, TQFN-16 | |
Pin Count | 16, 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance-Max (Ron) | 0.9 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
ISL84467IRTZ-T Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL84467IRTZ-T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connected to the IC. Additionally, it's recommended to place the decoupling capacitors as close to the IC as possible.
-
To ensure proper power and decoupling, connect a 0.1uF ceramic capacitor between the VCC and GND pins, and a 10uF electrolytic capacitor between the VCC and GND pins. Also, make sure the power supply is stable and within the recommended operating range.
-
The ISL84467IRTZ-T can support data rates up to 100Mbps, but the actual achievable data rate depends on the specific application, PCB layout, and signal quality.
-
To troubleshoot issues with the ISL84467IRTZ-T, use an oscilloscope to analyze the signal quality, check for signal reflections, and verify that the signal is within the recommended voltage range. Also, ensure that the PCB layout and power supply are within the recommended specifications.
-
The ISL84467IRTZ-T is rated for operation up to 125°C, but it's recommended to derate the IC's performance at higher temperatures. Consult the datasheet for specific temperature-related specifications and guidelines.