Part Details for ISL83488IBZ-T by Intersil Corporation
Results Overview of ISL83488IBZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL83488IBZ-T Information
ISL83488IBZ-T by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISL83488IBZ-T
ISL83488IBZ-T CAD Models
ISL83488IBZ-T Part Data Attributes
|
ISL83488IBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83488IBZ-T
Intersil Corporation
3.3V, Full Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
Alternate Parts for ISL83488IBZ-T
This table gives cross-reference parts and alternative options found for ISL83488IBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83488IBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL83488IB | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL83488IBZ-T vs ISL83488IB |
ISL83488IB | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL83488IBZ-T vs ISL83488IB |
ISL83488IBZ | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | ISL83488IBZ-T vs ISL83488IBZ |
ISL83488IBZ-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals, and to minimize the length of the traces to reduce noise and EMI.
-
To ensure reliable operation over the full temperature range, it's essential to follow the recommended operating conditions, including the voltage and current ratings. Additionally, the device should be properly soldered and mounted to ensure good thermal conductivity, and the PCB should be designed to minimize thermal gradients.
-
Using a different voltage regulator for the VCC pin may affect the device's performance and reliability. The ISL83488IBZ-T is designed to operate with a specific voltage range, and using a different regulator may cause the device to operate outside of its recommended specifications. It's recommended to use a regulator that meets the device's voltage and current requirements to ensure reliable operation.
-
To troubleshoot issues with the device's output voltage, start by checking the input voltage and current, and ensure that they are within the recommended specifications. Next, check the output voltage using a multimeter or oscilloscope, and verify that it is within the expected range. If the issue persists, check the PCB layout and ensure that it is following the recommended layout guidelines, and check for any signs of overheating or damage to the device.
-
Using the ISL83488IBZ-T in a high-reliability application requires careful consideration of the device's operating conditions, including the voltage, current, and temperature ratings. It's essential to follow the recommended operating conditions and to ensure that the device is properly soldered and mounted to minimize the risk of failure. Additionally, it's recommended to use a redundant or fault-tolerant design to ensure that the system remains operational in the event of a device failure.