-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, Half Duplex, 10Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL83485IBZ by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL83485IBZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1397 In Stock |
|
$0.5875 / $2.2700 | Buy Now |
DISTI #
ISL83485IBZ
|
Avnet Americas | RS422 / RS485 Transceiver IC, 1 Driver, 10 Mbps, 3 V to 3.6 V, SOIC-8 - Rail/Tube (Alt: ISL83485IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 3920 |
|
$1.1000 | Buy Now |
DISTI #
ISL83485IBZ
|
Avnet Americas | RS422 / RS485 Transceiver IC, 1 Driver, 10 Mbps, 3 V to 3.6 V, SOIC-8 - Rail/Tube (Alt: ISL83485IBZ) RoHS: Compliant Min Qty: 3920 Package Multiple: 980 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1000 | Buy Now |
DISTI #
968-ISL83485IBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 TRN 1TX/1RX W/SHTDN RoHS: Compliant | 6821 |
|
$0.5870 / $2.2700 | Buy Now |
|
Future Electronics | ISL83485 Series 3.6 V 10 Mbps Surface Mount RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 98 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.5750 / $0.6500 | Buy Now |
DISTI #
ISL83485IBZ
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 10Mbps, SO8 Min Qty: 1 | 740 |
|
$1.0700 / $2.0000 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 51 |
|
RFQ | |
DISTI #
ISL83485IBZ
|
Avnet Silica | RS422 RS485 Transceiver IC 1 Driver 10 Mbps 3 V to 36 V SOIC8 (Alt: ISL83485IBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | 3.3V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | IC TXRX RS485/422 8SOIC | 77640 |
|
$0.3333 / $0.4305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83485IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83485IBZ
Renesas Electronics Corporation
3.3V, Half Duplex, 10Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 35 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL83485IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83485IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL83485IBZ | Intersil Corporation | Check for Price | 3.3V, Half Duplex, 10Mbps, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C | ISL83485IBZ vs ISL83485IBZ |
ISL83485IB | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL83485IBZ vs ISL83485IB |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital signal traces separate and avoid crossing them over each other.
Ensure proper thermal management by providing adequate heat sinking and airflow. Also, follow the recommended operating conditions and derating guidelines for the device.
Use a shielded enclosure, keep the device away from radiating sources, and use EMI filters or chokes on the input and output lines. Also, follow good PCB layout practices to minimize radiation.
Check the input voltage, output voltage, and enable pin voltage. Verify that the input voltage is within the recommended range and that the enable pin is properly biased. Also, check for any short circuits or overload conditions.
The device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and follow the recommended operating conditions and derating guidelines for the device.