-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, Half Duplex, 10Mbps, RS-485/RS-422 Transceiver, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL83485IBZ-T7A by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6748
|
Newark | Transceiver, 10Mbps, 85Deg C, Nsoic, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:10Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Renesas ISL83485IBZ-T7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 531 |
|
$1.3500 / $2.4600 | Buy Now |
DISTI #
22T1915
|
Newark | Pb-Free 8Ld Soic,-40+85, 3V Rs-485 Transc 1Tx/1Rx W/Shutdown/Tape & Reel Rohs Compliant: Yes |Renesas ISL83485IBZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL83485IBZ-T7ACT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1803 In Stock |
|
$1.2000 / $3.7700 | Buy Now |
DISTI #
ISL83485IBZ-T7A
|
Avnet Americas | - Tape and Reel (Alt: ISL83485IBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2900 | Buy Now |
DISTI #
968-ISL83485IBZ-T7A
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1TX/1RX W/SHTDWN RoHS: Compliant | 3574 |
|
$1.2000 / $3.7700 | Buy Now |
DISTI #
ISL83485IBZ-T7A
|
TME | IC: interface, transceiver, half duplex,RS422 / RS485, 10Mbps Min Qty: 1 | 225 |
|
$1.7300 / $2.9300 | Buy Now |
DISTI #
ISL83485IBZ-T7A
|
IBS Electronics | ISL83485 SERIES ±, 15KV ESD 3 - 3.6 V 10 M/BPS RS-485/RS-422 TRANSCEIVER - SOIC-8 Min Qty: 250 Package Multiple: 1 | 0 |
|
$1.5340 / $1.5860 | Buy Now |
DISTI #
ISL83485IBZ-T7A
|
Avnet Silica | (Alt: ISL83485IBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC TRANSCEIVER HALF 1/1 8SOIC | 500 |
|
RFQ | |
|
LCSC | Transceiver 10Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 15 |
|
$3.4218 / $5.2397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83485IBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83485IBZ-T7A
Renesas Electronics Corporation
3.3V, Half Duplex, 10Mbps, RS-485/RS-422 Transceiver, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL83485IBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83485IBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL83485IBZ | Intersil Corporation | Check for Price | 3.3V, Half Duplex, 10Mbps, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C | ISL83485IBZ-T7A vs ISL83485IBZ |
ISL83485IB | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL83485IBZ-T7A vs ISL83485IB |
A good PCB layout for the ISL83485IBZ-T7A involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce electromagnetic interference (EMI).
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, and to choose a capacitor with a low equivalent series resistance (ESR) to minimize voltage ripple.
The maximum ambient temperature range for the ISL83485IBZ-T7A is -40°C to +125°C, but the device can operate up to 150°C with derating.
Yes, the ISL83485IBZ-T7A is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality manufacturing process and rigorous testing.
To protect the ISL83485IBZ-T7A from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range.