Part Details for ISL83485IBZ-T by Intersil Corporation
Results Overview of ISL83485IBZ-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL83485IBZ-T Information
ISL83485IBZ-T by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL83485IBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 19562 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS485/422 3.3V LP 8-S | 77370 |
|
$0.3333 / $0.4305 | Buy Now |
Part Details for ISL83485IBZ-T
ISL83485IBZ-T CAD Models
ISL83485IBZ-T Part Data Attributes
|
ISL83485IBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83485IBZ-T
Intersil Corporation
3.3V, Half Duplex, 10Mbps, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 35 ns | |
Width | 3.9 mm |
Alternate Parts for ISL83485IBZ-T
This table gives cross-reference parts and alternative options found for ISL83485IBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83485IBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL83485IB-T | Renesas Electronics Corporation | Check for Price | Line Transceiver | ISL83485IBZ-T vs ISL83485IB-T |
ISL83485IBZ-T | Renesas Electronics Corporation | $1.0779 | 3.3V, Half Duplex, 10Mbps, RS-485/RS-422 Transceiver, SOICN, /Reel | ISL83485IBZ-T vs ISL83485IBZ-T |
ISL83485IB-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL83485IBZ-T vs ISL83485IB-T |
ISL83485IB | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ISL83485IBZ-T vs ISL83485IB |
ISL83485IBZ-T Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL83485IBZ-T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce EMI and noise.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines, and to ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and is properly sized for the application.
-
The ISL83485IBZ-T is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation.
-
Yes, the ISL83485IBZ-T is a radiation-hardened device, making it suitable for high-reliability and aerospace applications. However, it's essential to consult with Intersil Corporation or a qualified representative to ensure the device meets the specific requirements of the application.
-
To troubleshoot issues with the ISL83485IBZ-T, start by verifying the input voltage, output voltage, and component values. Check for any signs of overheating, and ensure that the PCB layout and component selection meet the recommended guidelines. If the issue persists, consult the datasheet and application notes or contact Intersil Corporation's technical support.