Part Details for ISL83485IBZ/HSD/TR/BEI by Renesas Electronics Corporation
Results Overview of ISL83485IBZ/HSD/TR/BEI by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL83485IBZ/HSD/TR/BEI Information
ISL83485IBZ/HSD/TR/BEI by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
HSDNARPPCB18A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin North Location Coding A ,Rightangle,Through hole |
Price & Stock for ISL83485IBZ/HSD/TR/BEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL83485IBZ
|
Avnet Americas | RS422 / RS485 Transceiver IC, 1 Driver, 10 Mbps, 3 V to 3.6 V, SOIC-8 - Rail/Tube (Alt: ISL83485IBZ) RoHS: Compliant Min Qty: 3920 Package Multiple: 980 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1000 | Buy Now |