Part Details for ISL83083EIB by Intersil Corporation
Results Overview of ISL83083EIB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL83083EIB Information
ISL83083EIB by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL83083EIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 195 |
|
$0.8519 / $1.3700 | Buy Now |
Part Details for ISL83083EIB
ISL83083EIB CAD Models
ISL83083EIB Part Data Attributes
|
ISL83083EIB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83083EIB
Intersil Corporation
LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1000 ns | |
Width | 3.9 mm |
Alternate Parts for ISL83083EIB
This table gives cross-reference parts and alternative options found for ISL83083EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83083EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1486EUB+ | Analog Devices Inc | $1.6526 | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | ISL83083EIB vs MAX1486EUB+ |
MAX1484EUB+ | Maxim Integrated Products | $3.8497 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, MICRO MAX-10 | ISL83083EIB vs MAX1484EUB+ |
MAX1485EUB+ | Maxim Integrated Products | $4.3569 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, MICRO MAX-10 | ISL83083EIB vs MAX1485EUB+ |
ISL83083EIBZ-T | Renesas Electronics Corporation | Check for Price | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, SOICN, /Reel | ISL83083EIB vs ISL83083EIBZ-T |
MAX1481CUB+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 | ISL83083EIB vs MAX1481CUB+T |
MAX1485EUB+T | Analog Devices Inc | Check for Price | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | ISL83083EIB vs MAX1485EUB+T |
MAX1485CUB-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, MICRO MAX-10 | ISL83083EIB vs MAX1485CUB-T |
MAX1484EUB+T | Analog Devices Inc | Check for Price | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | ISL83083EIB vs MAX1484EUB+T |
SN65HVD3083EDGSG4 | Texas Instruments | Check for Price | Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 | ISL83083EIB vs SN65HVD3083EDGSG4 |
MAX1484EUB+ | Analog Devices Inc | Check for Price | Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | ISL83083EIB vs MAX1484EUB+ |
ISL83083EIB Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the ISL83083EIB's performance. Intersil recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital grounds separate. The datasheet provides a recommended PCB layout, but it's also recommended to consult with Intersil's application notes and layout guidelines for more detailed information.
-
The ISL83083EIB requires a specific power-up sequence to ensure proper operation. The device should be powered up with a single 3.3V supply, and the EN pin should be tied to VCC. The device will then power up and configure itself automatically. It's also recommended to add a 10uF capacitor between VCC and GND to filter out any noise.
-
The ISL83083EIB is capable of transferring data at speeds of up to 100Mbps. However, the actual data transfer rate will depend on the specific application, PCB layout, and cable quality. It's recommended to consult with Intersil's application notes and design guidelines to optimize the data transfer rate for your specific application.
-
Troubleshooting issues with the ISL83083EIB can be challenging. Intersil recommends using a logic analyzer or oscilloscope to capture and analyze the data transmission. It's also recommended to check the PCB layout, cable quality, and power supply noise to ensure they are within the recommended specifications. Additionally, consulting with Intersil's application notes and technical support can provide valuable insights and solutions.
-
Yes, the ISL83083EIB is a high-speed device and can be susceptible to EMI/EMC issues. Intersil recommends following good EMI/EMC design practices, such as using a shielded cable, keeping the signal traces short and away from noise sources, and using a common mode choke to filter out common mode noise. It's also recommended to consult with Intersil's application notes and EMI/EMC guidelines for more detailed information.