-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL83073EIBZA by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers RoHS: Compliant Status: Obsolete Min Qty: 1 | 91 |
|
$0.6195 / $0.9992 | Buy Now |
DISTI #
ISL83073EIBZA
|
TME | IC: interface, transceiver, full duplex,RS422 / RS485, 500kbps Min Qty: 1 | 0 |
|
$0.9400 / $1.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83073EIBZA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83073EIBZA
Renesas Electronics Corporation
±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 3.9 mm |
Renesas provides a recommended PCB layout guide in their application note AN1995, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize EMI.
The ISL83073EIBZA is a highly configurable device, and Renesas provides a software tool called the 'ISL83073EVALZ GUI' that allows users to configure the device for their specific application. The tool provides a graphical interface to set parameters such as voltage, current, and timing.
The thermal derating curve for the ISL83073EIBZA is not explicitly provided in the datasheet, but it can be obtained by contacting Renesas' technical support team or by referring to the 'Thermal Management' section of the application note AN1995.
Yes, the ISL83073EIBZA is designed to meet the requirements of high-reliability and high-temperature applications. It is qualified to AEC-Q100 and operates over a temperature range of -40°C to +125°C. However, it's recommended to consult with Renesas' technical support team to ensure the device meets the specific requirements of the application.
Renesas provides a troubleshooting guide in their application note AN1995, which includes a list of common issues and their solutions. Additionally, the 'ISL83073EVALZ GUI' software tool provides a diagnostic mode that can help identify issues with the device.