Part Details for ISL83071EIBZA-T by Intersil Corporation
Results Overview of ISL83071EIBZA-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL83071EIBZA-T Information
ISL83071EIBZA-T by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL83071EIBZA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Vyrian | Interface ICs | 4209 |
|
RFQ |
Part Details for ISL83071EIBZA-T
ISL83071EIBZA-T CAD Models
ISL83071EIBZA-T Part Data Attributes
|
ISL83071EIBZA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83071EIBZA-T
Intersil Corporation
±15kV HBM ESD, 3.3V, Full-duplex, 250kbps RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
ISL83071EIBZA-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance can be found in the application note AN1556: 'ISL83071EIBZ Evaluation Board Layout Guidelines' provided by Intersil Corporation. It provides detailed guidelines for PCB layout, component placement, and thermal management.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow the thermal management guidelines provided in the datasheet. This includes providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range of -40°C to +125°C.
-
The ISL83071EIBZA-T has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing. The device can withstand ESD events up to 2kV per the Human Body Model (HBM) and 200V per the Machine Model (MM).
-
No, the ISL83071EIBZA-T is a isolated DC-DC converter and is designed to provide electrical isolation between the input and output. It is not recommended to use it in a non-isolated application as it may compromise the safety and reliability of the system.
-
The recommended input capacitor type is a low-ESR ceramic capacitor with a value of 10uF to 22uF. The capacitor should be rated for the maximum input voltage and should be placed as close as possible to the VIN pin of the device.