Part Details for ISL8270MAIRZ-T by Intersil Corporation
Results Overview of ISL8270MAIRZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8270MAIRZ-T Information
ISL8270MAIRZ-T by Intersil Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL8270MAIRZ-T
ISL8270MAIRZ-T CAD Models
ISL8270MAIRZ-T Part Data Attributes
|
ISL8270MAIRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8270MAIRZ-T
Intersil Corporation
Digital DC/DC PMBus 25A Module; MODULE40; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |