Part Details for ISL81483IPZ by Rochester Electronics LLC
Results Overview of ISL81483IPZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL81483IPZ Information
ISL81483IPZ by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ISL81483IPZ
ISL81483IPZ CAD Models
ISL81483IPZ Part Data Attributes
|
ISL81483IPZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL81483IPZ
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transmit Delay-Max | 2000 ns | |
Width | 7.62 mm |
Alternate Parts for ISL81483IPZ
This table gives cross-reference parts and alternative options found for ISL81483IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81483IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1483EPA | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | ISL81483IPZ vs MAX1483EPA |
ISL81483IP | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | ISL81483IPZ vs ISL81483IP |