-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL81334IAZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6191
|
Newark | Txrx, Rs232/Rs422/Rs485, 20Mbps, Ssop-28, Ic Type:Rs232/Rs422/Rs485 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:4.5V Rohs Compliant: Yes |Renesas ISL81334IAZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2811 |
|
$5.5200 / $9.7200 | Buy Now |
DISTI #
80K5934
|
Newark | Rs422-Rs485 Driver, Full Reel, Ic Type:Rs232/Rs422/Rs485 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:4.5V, Product Range:-Rohs Compliant: Yes |Renesas ISL81334IAZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL81334IAZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 28SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1042 In Stock |
|
$5.0625 / $10.7700 | Buy Now |
DISTI #
ISL81334IAZ-T
|
Avnet Americas | RS232/RS422/RS485 Transceiver, Half/Full Duplex, 20 Mbps, 2 Transmitter, 5.5V Sup, 85?C, SSOP-28 - Tape and Reel (Alt: ISL81334IAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$9.6400 | Buy Now |
DISTI #
968-ISL81334IAZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC W/ANNEAL SINGLE 5V MULTIPROTOCOL TRANSC RoHS: Compliant | 921 |
|
$5.0600 / $10.1800 | Buy Now |
DISTI #
ISL81334IAZ-T
|
IBS Electronics | SINGLE TRANSMITTER/RECEIVER RS-232/RS-422/RS-485 28-PIN SSOP T/R Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.8500 / $6.4350 | Buy Now |
DISTI #
ISL81334IAZ-T
|
Avnet Silica | RS232RS422RS485 Transceiver HalfFull Duplex 20 Mbps 2 Transmitter 55V Sup 85C SSOP28 (Alt: ISL81334IAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 20Mbps Transceiver SSOP-28-208mil RS232 ICs ROHS | 10 |
|
$8.0664 / $8.5317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL81334IAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81334IAZ-T
Renesas Electronics Corporation
±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Manufacturer Package Code | M28.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 1 TRANSMITTER AND 1 RECEIVER IN RS-485 MODE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 5.3 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the power and ground connections.
Ensure that the output capacitor has a low ESR and is properly sized for the output current. Also, add a 10nF-100nF ceramic capacitor in parallel with the output capacitor to improve stability.
The maximum input voltage is 18V, but it's recommended to keep it below 15V to ensure reliable operation and prevent overheating.
While it's possible to use a different inductor value or type, it's not recommended as it may affect the device's performance, efficiency, and stability. Stick to the recommended inductor values and types for optimal results.
Check the input voltage, output current, and temperature. Verify that the PCB layout and component selection meet the recommended guidelines. Use an oscilloscope to check for oscillations or noise on the output voltage.