-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced Single Universal Pulse-Width Modulation (PWM) Controller, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8130IRZ-TK by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8130IRZ-TK-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 20QFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.5070 / $1.6942 | Buy Now |
DISTI #
87729744
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1400kHz 20-Pin QFN EP T/R Min Qty: 18 Package Multiple: 1 Date Code: 2436 | Americas - 1000 |
|
$1.6500 / $2.4500 | Buy Now |
DISTI #
ISL8130IRZ-TK
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$1.4000 / $3.4500 | Buy Now |
DISTI #
ISL8130IRZ-TK
|
EBV Elektronik | Voltage Mode PWM Controller 06V to 252V 30A 20Pin QFN EP TR (Alt: ISL8130IRZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8130IRZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8130IRZ-TK
Renesas Electronics Corporation
Advanced Single Universal Pulse-Width Modulation (PWM) Controller, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | L20.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
A good PCB layout for the ISL8130IRZ-TK involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces connecting the device to the capacitors and resistors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output voltage and current. Additionally, a minimum of 10uF ceramic capacitor is recommended at the input pin.
The maximum ambient temperature range for the ISL8130IRZ-TK is -40°C to +125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range for extended periods.
Yes, the ISL8130IRZ-TK is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is manufactured using a qualified process. However, additional testing and validation may be required for specific applications.
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check for proper PCB layout, component values, and soldering. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for guidance on specific issues.