-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/n-Phase Buck PWM Controller with Integrated Drivers, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8126IRZ-TK by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8126IRZ-TK-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0375 | Buy Now |
DISTI #
ISL8126IRZ-TK
|
IBS Electronics | ISL8126IRZ-TK by Renesas is a dual PWM controller for synchronous step-down DC/DC applications, supporting input voltages from 3V to 60V, with integrated drivers and adjustable switching frequency. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8126IRZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8126IRZ-TK
Renesas Electronics Corporation
Dual/n-Phase Buck PWM Controller with Integrated Drivers, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Renesas provides a recommended PCB layout in the ISL8126IRZ-TK evaluation board user manual, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The selection of input and output capacitors depends on the specific requirements of your application, including the input voltage range, output voltage, and current requirements. Renesas recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output, and following the guidelines in the datasheet for capacitor selection.
The ISL8126IRZ-TK is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the thermal management design. Renesas recommends following the thermal design guidelines in the datasheet to ensure reliable operation.
The ISL8126IRZ-TK has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The datasheet provides guidelines for selecting the OCP threshold and timeout period, and Renesas recommends following the application note for overcurrent protection implementation.
Renesas recommends a specific startup sequence to ensure proper operation of the ISL8126IRZ-TK, including powering up the input voltage, followed by the enable pin, and then the output voltage. The datasheet provides a detailed startup sequence diagram and guidelines for implementation.