-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance 1A LDO, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80510IRAJZ-T by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0648
|
Newark | Single 1A, Adjustable Vout Ldo - 3X3 8Ld Dfn Pb-Free W/Anne/Tape & Reel Rohs Compliant: Yes |Renesas ISL80510IRAJZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL80510IRAJZ-T-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8-DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4727 / $0.5122 | Buy Now |
DISTI #
ISL80510IRAJZ-T
|
Avnet Americas | - Tape and Reel (Alt: ISL80510IRAJZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
968-ISL80510IRAJZ-T
|
Mouser Electronics | LDO Voltage Regulators Single 1A, adj Vout RoHS: Compliant | 0 |
|
$0.4860 / $1.6100 | Order Now |
|
LCSC | 1A Adjustable 800mV5.5V Positive electrode 6V DFN-8(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 50 |
|
$0.8777 / $0.9275 | Buy Now |
|
Vyrian | Regulators | 60 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80510IRAJZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80510IRAJZ-T
Renesas Electronics Corporation
High Performance 1A LDO, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Dropout Voltage1-Max | 0.212 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Renesas provides a recommended PCB layout in the ISL80510 evaluation board user manual, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure optimal heat dissipation.
To ensure stable and accurate output voltage, it's essential to follow the recommended input and output capacitor selection, as well as the PCB layout guidelines. Additionally, the output voltage can be adjusted using the VOUT pin, and the device also features a power-good output (PG) to indicate when the output voltage is within regulation.
Although the datasheet specifies a maximum input voltage of 15V, it's recommended to limit the input voltage to 12V to ensure reliable operation and minimize the risk of damage or degradation over time.
Yes, the ISL80510 is designed to deliver high currents up to 10A, making it suitable for high-current POL applications. However, it's essential to ensure proper thermal management, such as using a heat sink or a thermally enhanced package, to prevent overheating and maintain reliability.
The ISL80510 features an internal OCP and SCP mechanism that limits the output current to 11A (typical) and shuts down the device in case of a short circuit. However, external resistors can be added to adjust the OCP threshold and SCP response time to suit specific application requirements.