-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Synchronous Buck Regulator, TQFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8025AIRTAJZ by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8025AIRTAJZ-ND
|
DigiKey | IC REG BUCK ADJ 5A 16TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2407 / $2.4400 | Buy Now |
DISTI #
ISL8025AIRTAJZ
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin TQFN - Trays (Alt: ISL8025AIRTAJZ) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.4600 | Buy Now |
DISTI #
968-ISL8025AIRTAJZ
|
Mouser Electronics | Switching Voltage Regulators 5A/2MHz, Adj Vout Low Q Synch RoHS: Compliant | 0 |
|
$1.2400 / $2.4400 | Order Now |
DISTI #
ISL8025AIRTAJZ
|
Avnet Silica | Conv DCDC Single Step Down 27V to 55V 16Pin TQFN (Alt: ISL8025AIRTAJZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8025AIRTAJZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8025AIRTAJZ
Renesas Electronics Corporation
Compact Synchronous Buck Regulator, TQFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 16 | |
Manufacturer Package Code | L16.3X3D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL8025AIRTAJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8025AIRTAJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL8025IRTAJZ | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulator, TQFN, /Tube | ISL8025AIRTAJZ vs ISL8025IRTAJZ |
ISL8025IRTAJZ-T | Renesas Electronics Corporation | Check for Price | Compact Synchronous Buck Regulator, TQFN, /Reel | ISL8025AIRTAJZ vs ISL8025IRTAJZ-T |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
Ensure proper thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Also, consider using a thermal interface material to improve heat transfer.
The maximum capacitive load is 10nF. Exceeding this value may cause instability or oscillations. Use a buffer or add a series resistor to limit the capacitive load if necessary.
Yes, the ISL8025AIRTAJZ is suitable for battery-powered devices due to its low quiescent current (IQ) and low dropout voltage. However, consider the device's power consumption and battery life requirements.
Use a TVS diode or a transient voltage suppressor to protect the input from voltage transients. Ensure the TVS diode is rated for the maximum input voltage and has a response time faster than the device's input capacitance.