-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2A/1.7A Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8022IRZ-T7A by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8022IRZ-T7ACT-ND
|
DigiKey | IC REG BCK ADJ 2A/1.7A DL 12DFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12864 In Stock |
|
$4.0500 / $9.1300 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Rochester Electronics | Dual 2A/1.7A Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$2.9600 / $3.7000 | Buy Now |
DISTI #
ISL8022IRZ-T7A
|
Avnet Silica | Conv DCDC Single Step Down 28V to 55V 12Pin DFN EP TR (Alt: ISL8022IRZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8022IRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8022IRZ-T7A
Renesas Electronics Corporation
Dual 2A/1.7A Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Pin Count | 12 | |
Manufacturer Package Code | L12.4X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the ISL8022IRZ-T7A involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the stability of the output voltage, it's essential to choose the correct output capacitor value and type. A minimum capacitance of 10uF is recommended, and the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple. Additionally, the output voltage can be stabilized by adding a small ceramic capacitor (e.g., 1uF) in parallel with the main output capacitor.
The ISL8022IRZ-T7A is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the power dissipation of the device. It's essential to ensure that the device does not exceed its maximum junction temperature (TJ) of 150°C.
Yes, the ISL8022IRZ-T7A is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified, which means it meets the stringent requirements for automotive applications. However, it's essential to follow the recommended PCB layout, thermal management, and component selection guidelines to ensure the device operates reliably in these applications.
The power dissipation of the ISL8022IRZ-T7A can be calculated using the following formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Pd is the power dissipation, Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. It's essential to ensure that the device does not exceed its maximum power dissipation rating.