-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2A/1.7A Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL8022IRZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL8022IRZ-T-ND
|
DigiKey | IC REG BCK ADJ 2A/1.7A DL 12DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7000 | Buy Now |
DISTI #
ISL8022IRZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 2.8V to 5.5V 12-Pin DFN EP - Tape and Reel (Alt: ISL8022IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.7200 | Buy Now |
DISTI #
968-ISL8022IRZ-T
|
Mouser Electronics | Switching Voltage Regulators DL CH 2 25MHZ 2 0 A & 1 7ASYNCHG 4X3 1 RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
DISTI #
ISL8022IRZ-T
|
Avnet Silica | Conv DCDC Single Step Down 28V to 55V 12Pin DFN EP (Alt: ISL8022IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG BCK ADJ 2A/1.7A DL 12DFN | 3820 |
|
$6.3444 / $9.5165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8022IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8022IRZ-T
Renesas Electronics Corporation
Dual 2A/1.7A Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | L12.4X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Renesas provides a recommended PCB layout in the ISL8022IRZ-T evaluation board user manual, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure optimal performance.
The ISL8022IRZ-T has an internal undervoltage lockout (UVLO) circuit that ensures the device is properly biased during startup. To ensure proper biasing, make sure the input voltage rises monotonically and does not drop below the UVLO threshold (typically 2.5V) during startup.
The ISL8022IRZ-T can drive capacitive loads up to 10uF, but it's recommended to limit the load capacitance to 4.7uF or less to ensure stability and prevent oscillations.
The output voltage ripple and noise can be calculated using the equations provided in the datasheet, taking into account the input voltage, output voltage, switching frequency, and output capacitance. Additionally, Renesas provides a noise calculation tool on their website to simplify the process.
Renesas recommends using a low-ESR ceramic capacitor (X5R or X7R dielectric) with a value of 10uF to 22uF as the input capacitor. This helps to filter out input voltage noise and ensure stable operation.