Part Details for ISL80136IBEAJZ-T by Intersil Corporation
Results Overview of ISL80136IBEAJZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80136IBEAJZ-T Information
ISL80136IBEAJZ-T by Intersil Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ISL80136IBEAJZ-T
ISL80136IBEAJZ-T CAD Models
ISL80136IBEAJZ-T Part Data Attributes
|
ISL80136IBEAJZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80136IBEAJZ-T
Intersil Corporation
40V, Low Quiescent Current, 50mA Linear Regulator; SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, EPSOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.13 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Line Regulation-Max (%/V) | 0.003 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 12 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
ISL80136IBEAJZ-T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance can be found in the ISL80136 evaluation board user guide, which provides a detailed layout guide and Gerber files for reference.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended component values and layout guidelines, and to add a minimum of 10uF ceramic capacitor at the output. Additionally, the input capacitor should be placed as close as possible to the VIN pin.
-
Although the datasheet specifies a maximum input voltage of 6.5V, it's recommended to limit the input voltage to 6V to ensure reliable operation and prevent damage to the device.
-
While the ISL80136 can deliver up to 3A of output current, it's not recommended to use it as a high-current source due to thermal limitations. The device is designed for low-to-moderate current applications, and high currents may cause excessive heat and reduce the device's lifespan.
-
The ISL80136 has a built-in overcurrent protection feature that limits the output current to 4A. To implement short-circuit protection, an external current sense resistor can be added to monitor the output current, and a comparator or microcontroller can be used to detect and respond to short-circuit conditions.