-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance 1A LDO, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL80101IRAJZ-TK by Renesas Electronics Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4176
|
Newark | Ldo Voltage Regulator, Full Reel, Output Type:Adjustable, Input Voltage Min:2.2V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:800Mv, Output Voltage Max:5V, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Renesas ISL80101IRAJZ-TK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7283
|
Newark | Ldo Voltage Regulator, Output Type:Adjustable, Input Voltage Min:2.2V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:800Mv, Output Voltage Max:5V, Polarity:Positive Output, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Renesas ISL80101IRAJZ-TK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL80101IRAJZ-TKCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 10DFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10756 In Stock |
|
$0.8946 / $2.9200 | Buy Now |
DISTI #
ISL80101IRAJZ-TK
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 1A 10-Pin DFN EP T/R - Tape and Reel (Alt: ISL80101IRAJZ-TK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5200 | Buy Now |
DISTI #
968-ISL80101IRAJZ-TK
|
Mouser Electronics | LDO Voltage Regulators SINGLE 1A ADJ VOUTLD 3X3 10LD W/ANN RoHS: Compliant | 2230 |
|
$0.8710 / $2.9000 | Buy Now |
DISTI #
87728787
|
Verical | LDO Regulator Pos 0.8V to 5V 1A 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2437 | Americas - 1990 |
|
$0.9590 / $2.7800 | Buy Now |
|
Quest Components | REGULATOR, 1 OUTPUT, CMOS, PDSO10 | 2 |
|
$1.6125 | Buy Now |
DISTI #
ISL80101IRAJZ-TK
|
Avnet Silica | LDO Regulator Pos 08V to 5V 1A 10Pin DFN EP TR (Alt: ISL80101IRAJZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
ISL80101IRAJZ-TK
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1990 |
|
$0.8410 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80101IRAJZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80101IRAJZ-TK
Renesas Electronics Corporation
High Performance 1A LDO, DFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.212 V | |
Dropout Voltage1-Nom | 0.13 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.2083 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the ISL80101IRAJZ-TK involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the stability of the output voltage, it's essential to choose the correct output capacitor value and type. A minimum capacitance of 10uF is recommended, and the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple. Additionally, the output voltage can be stabilized by adding a capacitor in parallel with the output resistor.
The ISL80101IRAJZ-TK can handle a maximum input voltage of 6.5V. Exceeding this voltage may damage the device. It's essential to ensure that the input voltage is within the recommended range to ensure the device's reliability and performance.
The power dissipation of the ISL80101IRAJZ-TK can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Pd is the power dissipation, Vin is the input voltage, Vout is the output voltage, and Iout is the output current. It's essential to ensure that the device is operated within the recommended power dissipation limits to prevent overheating.
The thermal resistance of the ISL80101IRAJZ-TK is typically around 25°C/W (junction-to-ambient) and 10°C/W (junction-to-case). This information is essential for thermal management and ensuring that the device operates within a safe temperature range.